PB Fastener MF-M16-EG Cable Grommet Dia7mm Grey EPDM 4mm Board 1 piece

MPN
MF-M16-EG
Brand
PB Fastener
EAN-13
2050001220158
Order Code
12-6295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 516 in stock

The PB Fastener MF-M16-EG Cable grommet is a grey EPDM component designed for cable management. It accommodates terminals up to 7 mm in diameter and boards with a maximum thickness of 4 mm. Ideal for use in electronic enclosures, the grommet helps prevent cable damage and provides a neat installation.
Type Cable grommet
Colour Grey
Clamp Diameter 5mm
Diameter 7mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M16
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot