PB Fastener MF-M16-EB Cable Grommet Dia7mm 4mm Board EPDM Black 1 piece

MPN
MF-M16-EB
Brand
PB Fastener
EAN-13
2050001220165
Order Code
12-6294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,239 in stock

The PB Fastener MF-M16-EB cable grommet is made from black EPDM and designed for a maximum terminal diameter of 7 mm, with a board thickness limit of 4 mm. This grommet is typically used to protect wires and cables passing through panels. Its durable material ensures effective insulation and strain relief in various electrical and mechanical applications.
Type Cable grommet
Colour Black
Clamp Diameter 5mm
Diameter 7mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M16
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot