PB Fastener MF-M12-SB Cable Grommet Silicone Black Dia5mm 1 piece

MPN
MF-M12-SB
Brand
PB Fastener
EAN-13
2050001220141
Order Code
12-6292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 361 in stock

The PB Fastener MF-M12-SB is a black silicone cable grommet designed to accommodate terminals with a maximum diameter of 5 mm and boards up to 4 mm thick. It provides effective insulation and protection for cables and is typically used in electronic and electrical installations. This grommet is supplied as a single piece to ensure high-quality performance.
Type Cable grommet
Colour Black
Clamp Diameter 3mm
Diameter 5mm
Halogen-free No
IP Rating IP66/IP67
Material Silicone
Mounting hole M12
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot