PB Fastener MF-M12-EG Cable Grommet Dia5mm Grey EPDM 1 piece

MPN
MF-M12-EG
Brand
PB Fastener
EAN-13
2050001220110
Order Code
12-6291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

The PB Fastener MF-M12-EG Cable grommet is designed for managing cables with a terminal diameter of up to 5 mm on boards with a maximum thickness of 4 mm. Made from durable grey EPDM material, it ensures longevity and flexibility. This grommet is typically used in applications requiring secure and neat cable routing through panels or enclosures.
Type Cable grommet
Colour Grey
Clamp Diameter 3mm
Diameter 5mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M12
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot