Christmas Opening Hours and Delivery Dates here
PB Fastener KN50 Plug-in Nut Quick Release Clamp Black Dia11.7x5.8 mm

Image Representative of Range

PB Fastener KN50 Plug-in Nut Quick Release Clamp Black Dia11.7x5.8 mm

Order Code:

12-6288

Brand: PB Fastener MPN: KN50 EAN-13: 2050000747502
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
444 available to back orderBack-order availability date - 10/01/2026

PB Fastener provides the KN50 plug-in nut, which is black and made from plastic, measuring 11.7 mm in diameter and 5.8 mm in height. This component typically features in cable mounting and serves as a secure fastener in various assembly applications. It is designed for efficient use in grommets and cable bushings.
Colour Black
Type Plug-in nut
Board thickness (max.) 2mm
Compatible with (details) M5 thread
Diameter 11.7mm
Dimensions (Ø x H) 11.7 mm x 5.8 mm
Halogen-free No
Height 5.8mm
Material PA 6.6
Spanner size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot