PB Fastener H-2873 Insulated Grommet Max Dia 9.9mm Black 1 piece

Image Representative of Range

PB Fastener H-2873 Insulated Grommet Max Dia 9.9mm Black 1 piece

MPN
H-2873
Brand
PB Fastener
EAN-13
2050001231772
Order Code
12-6285
Country of Origin
USA
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The PB Fastener H-2873 is an insulated grommet made from polyamide in black. It features an open-sided design suitable for terminals with a maximum diameter of 9.9 mm and board thickness up to 3.2 mm. Typically used in electronics assemblies, it ensures secure and insulated cable entry or exit through panels.
Type Insulated grommet
Colour Black
Diameter 9.9mm
Dimensions (Ø x H) 16.3 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Mounting hole 19mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot