PB Fastener H-2743 Exhaust Cap Polyamide Max Board 3.2mm 1 piece

MPN
H-2743
Brand
PB Fastener
EAN-13
2050001231543
Order Code
12-6278
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The PB Fastener H-2743 is a grommet designed as an exhaust cap, suitable for board thickness up to 3.2 mm and made from polyamide. This AIR VENT CAP H-2743 is typically used in applications requiring effective ventilation and protection of enclosed spaces. With durable material properties, it is ideal for both industrial and commercial use.
Type Exhaust cap
Diameter 34.9mm
Dimensions (Ø x H) 34.9 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material Polyamide
Min. temperature -30°C
Mounting hole 31.8mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot