PB Fastener H-2657 Exhaust Cap 3.2mm Polyamide Air Vent Cap 1 piece

MPN
H-2657
Brand
PB Fastener
EAN-13
2050001231499
Order Code
12-6274
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The PB Fastener H-2657 Exhaust Cap is a durable grommet made from polyamide, designed to fit board thicknesses up to 3.2 mm. This component is typically used for air venting applications. With its sturdy construction, it serves as a reliable air vent cap for various industrial or automotive needs.
Type Exhaust cap
Diameter 18.7mm
Dimensions (Ø x H) 18.7 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Min. temperature -30°C
Mounting hole 15.8mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot