PB Fastener H-1857 Strain Relief Terminal Dia9.8mm Board 4mm Polyamide

Image Representative of Range

PB Fastener H-1857 Strain Relief Terminal Dia9.8mm Board 4mm Polyamide

MPN
H-1857
Brand
PB Fastener
EAN-13
2050000353802
Order Code
12-6271
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 562 in stock

PB Fastener's H-1857 strain relief protects cables with a maximum terminal diameter of 9.8 mm on boards up to 4 mm thick. Made from durable polyamide, this black grommet is ideal for cable mounting applications. It is commonly used in securing cables in electronic assemblies to prevent strain and damage.
Type Strain relief
Colour Black
Clamp Diameter 7.4mm
Diameter 9.8mm
Dimensions (Ø x L) 22.2 mm x 24.4 mm
Halogen-free No
Length 24.4mm
Material PA 6.6
Maximum Temperature +105°C
Panel Thickness 4mm
Standards UL94V-2 (HE-01)
Temperature Range - +105°C

Reviews

Be the first to submit a review

Trustpilot