PB Fastener H-1852 Cable Grip Break Protection PA 6.6 Black Preassembled

Image Representative of Range

PB Fastener H-1852 Cable Grip Break Protection PA 6.6 Black Preassembled

MPN
H-1852
Brand
PB Fastener
EAN-13
2050000353796
Order Code
12-6270
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,157 in stock

The PB Fastener H-1852 Cable Grip with Break Protection features strain relief and is constructed from black PA 6.6 material. It measures 15.9x14.0x17.4x17.0x14.0 mm and is designed for cable mounting applications. This component is typically used to secure cables and prevent damage in electrical and mechanical systems.
Type Strain relief
Colour Black
Clamp Diameter 5.6mm
Diameter 7.4mm
Dimensions (Ø x L) 15.9 mm x 17.4 mm
Halogen-free No
Length 17.4mm
Material PA 6.6
Maximum Temperature +105°C
Panel Thickness 2.5mm
Standards UL94V-2 (HE-01)
Temperature Range - +105°C

Reviews

Be the first to submit a review

Trustpilot