PB Fastener H-1599 Strain Relief Terminal Dia 9.1mm Polyamide Black

Image Representative of Range

PB Fastener H-1599 Strain Relief Terminal Dia 9.1mm Polyamide Black

MPN
H-1599
Brand
PB Fastener
EAN-13
2050000353604
Order Code
12-6267
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.988
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

PB Fastener's H-1599 strain relief component is made of black polyamide and designed for cables with a terminal diameter of up to 9.1 mm and a board thickness of up to 1.6 mm. It features bend protection and measures 15.9x14x53.6x43.3 mm. This grommet is typically used in cable mounting applications to prevent strain on wires and maintain secure connections.
Type Strain relief
Colour Black
Clamp Diameter 8mm
Diameter 9.1mm
Dimensions (Ø x L) 15.9 mm x 43.3 mm
Halogen-free No
Length 43.3mm
Material PA 6.6
Maximum Temperature +105°C
Panel Thickness 1.6mm
Standards UL94V-2 (HE01)
Temperature Range +105°C

Reviews

Be the first to submit a review

Trustpilot