PB Fastener H-1593 Strain Relief Terminal Dia7.4mm Black Easy Install

Image Representative of Range

PB Fastener H-1593 Strain Relief Terminal Dia7.4mm Black Easy Install

MPN
H-1593
Brand
PB Fastener
EAN-13
2050000348600
Order Code
12-6266
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.405
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The PB Fastener H-1593 is a black polyamide strain relief terminal with a maximum terminal diameter of 7.4 mm and a maximum board thickness of 3.2 mm. Designed for securing cables, it provides strain relief and bend protection in electronic applications. Ideal for cable mounting and managing cable grommets, it is a durable component used in various electrical and electronic assemblies.
Type Strain relief
Colour Black
Clamp Diameter 6.4mm
Diameter 7.4mm
Dimensions (Ø x L) 12.7 mm x 50.4 mm
Halogen-free No
Length 50.4mm
Material PA 6.6
Maximum Temperature +105°C
Panel Thickness 3.2mm
Standards UL94V-2 (HE01)
Temperature Range +105°C

Reviews

Be the first to submit a review

Trustpilot