PB Fastener Flat Cable Holder

PB Fastener Brand: PB Fastener

These Flat Cable Holders from PB Fastener & Components have been designed to hold 26 or 40 wires/cables, while manufactured with PA 6.6 material, making them both lightweight and durable.

  • Can be mounted or screwed
  • Available in 44mm or 62mm lengths
Description Image Product Buy Pricing (Ex VAT) Type Material Colour Max Wire Diameter Maximum Temperature Min. temperature Mounting
PB Fastener 332-7121-500 Flat Cable Holder 26 Wires
PB Fastener 332-7121-500 Flat Cable Holder 26 Wires
Standard range
Order code: 49-0975
MPN: 332-7121-500

Available to back orderBack order, lead time 14 days
10+ £0.486
Price per unit Ex VAT
Cable holder Nylon 66 Natural N/A +50°C 0°C Screw
PB Fastener 332-7122-500 Flat Cable Holder 40 Wires
PB Fastener 332-7122-500 Flat Cable Holder 40 Wires
Standard range
Order code: 49-0976
MPN: 332-7122-500

Despatched within 4 working days - 301 in stock
10+ £0.607
Price per unit Ex VAT
Cable holder Nylon 66 Natural N/A +50°C 0°C Screw

Trustpilot