PB Fastener AF1093 Cable Grommet Max Dia20.6mm Black Polyamide 1 piece

Image Representative of Range

PB Fastener AF1093 Cable Grommet Max Dia20.6mm Black Polyamide 1 piece

MPN
AF1093
Brand
PB Fastener
EAN-13
2050000162039
Order Code
12-6259
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.277
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 579 in stock

The PB Fastener AF1093 cable grommet features a maximum terminal diameter of 20.6 mm and accommodates board thickness up to 3.2 mm. Made from durable polyamide in black, it is ideal for organising and securing cables in various electronic or electrical applications. Commonly used in components and cable mounting, the grommet ensures cables are protected and neatly arranged.
Type Cable grommet
Colour Black
Diameter 20.6mm
Dimensions (Ø x H) 29.3 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material PA 6.6
Mounting hole 27.8mm
Panel Thickness 3.2mm
Standards UL94-V2 (HE-01)

Reviews

Be the first to submit a review

Trustpilot