PB Fastener AF1000 Cable Grommet Dia19mm 3.2mm Board Polyamide Black

Image Representative of Range

PB Fastener AF1000 Cable Grommet Dia19mm 3.2mm Board Polyamide Black

MPN
AF1000
Brand
PB Fastener
EAN-13
2050000162626
Order Code
12-6258
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 761 in stock

The PB Fastener AF1000 is a black polyamide cable grommet designed for cable mounting applications. It accommodates a maximum terminal diameter of 19 mm and board thickness up to 3.2 mm. Ideal for organising and protecting cables, it is often used in electronic or mechanical assemblies.
Type Cable grommet
Colour Black
Diameter 19mm
Dimensions (Ø x H) 26.9 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material PA 6.6
Mounting hole 25.4mm
Panel Thickness 3.2mm
Standards UL94-V2 (HE-01)

Reviews

Be the first to submit a review

Trustpilot