PB Fastener AF0812 Cable Grommet Dia12.7mm Polyamide Black 1 piece

Image Representative of Range

PB Fastener AF0812 Cable Grommet Dia12.7mm Polyamide Black 1 piece

MPN
AF0812
Brand
PB Fastener
EAN-13
2050000162619
Order Code
12-6257
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

The PB Fastener AF0812 is a cable grommet made of polyamide, designed for terminals with a maximum diameter of 12.7 mm and suitable for board thicknesses up to 3.2 mm. Its slotted design with dimensions 22.6x9.9 mm makes it ideal for managing cables through panels. This black cable grommet is commonly used in electronic and electrical applications for cable mounting and protection.
Type Cable grommet
Colour Black
Diameter 12.7mm
Dimensions (Ø x H) 22.6 mm x 9.9 mm
Halogen-free No
Height 9.9mm
Material PA 6.6
Mounting hole 22.2mm
Panel Thickness 3.2mm
Standards UL94-V2 (HE-01)

Reviews

Be the first to submit a review

Trustpilot