PB Fastener AF0625 Cable Grommet Dia11.1mm 3.2mm Thick Polyamide Black

Image Representative of Range

PB Fastener AF0625 Cable Grommet Dia11.1mm 3.2mm Thick Polyamide Black

MPN
AF0625
Brand
PB Fastener
EAN-13
2050000162022
Order Code
12-6255
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The PB Fastener AF0625 cable grommet is designed for cables with a maximum terminal diameter of 11.1 mm and supports board thicknesses up to 3.2 mm. Made from durable polyamide and available in black, it ensures secure cable mounting. Commonly used in electrical and electronic applications, it helps organise and protect cables.
Type Cable grommet
Colour Black
Diameter 11.1mm
Dimensions (Ø x H) 18.2 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material PA 6.6
Mounting hole 15.9mm
Panel Thickness 3.2mm
Standards UL94-V2 (HE-01)

Reviews

Be the first to submit a review

Trustpilot