PB Fastener ABV 212 Knot Cable Tie 120mm 3.50mm Ecru 10pieces

Image Representative of Range

PB Fastener ABV 212 Knot Cable Tie 120mm 3.50mm Ecru 10pieces

MPN
ABV 212
Brand
PB Fastener
EAN-13
2050001356895
Order Code
12-6249
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.771
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 924 in stock

PB Fastener manufactures the ABV 212 Knot cable tie, available in a length of 120 mm and a width of 3.50 mm in a subtle ecru colour. These cable ties are ideal for cable bundling and cable management, offering secure fastening with a knotted design. The package includes 10 pieces, making them suitable for small to medium-scale applications in both domestic and professional settings.
Length 120mm
Width 3.50mm
Colour Ecru
Material Polyethylene (PE)
Type Knot cable tie
Gearing Outside
Material (details) Polyethylene PE
Max. bundle diameter 40mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot