PB Fastener 782.06.10 PCB Spacer 10mm

MPN
782.06.10
Brand
PB Fastener
EAN-13
2050001231918
Order Code
49-0813
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.244
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

This Black PCB Spacer 10mm from PB Fastener & Components is a dome-shaped spacer designed for a 3.2mm PCB hole with 10mm chassis. No tools, nuts or bolts are needed to use this plastic spacer, which provides a strong dependable grip.


  • Black colour
  • Ideal for PCB's
  • Durable and lightweight
  • Material thicknesses: circuit board 1.6mm, chassis 4.0mm
  • Manufacturer's part 782.06.10
Type Spacer
Between Board Height 10
Material Nylon 6.6
Mounting Hole Diameter 5mm
Colour Black
Maximum Temperature +110°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot