PB Fastener 77021 Grommet Polyamide Black Strain Relief for Cables

Image Representative of Range

PB Fastener 77021 Grommet Polyamide Black Strain Relief for Cables

MPN
77021
Brand
PB Fastener
EAN-13
2050000161681
Order Code
12-6248
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,322 in stock

PB Fastener's 77021 Grommet is made of black polyamide and designed for strain relief in cables with diameters between 5.6 mm and 6.2 mm. This component, with dimensions 12.7x13.1x11.4x11.1x1.6 mm, is ideal for securing cables in mounting applications. It is commonly used in various cable management scenarios to prevent wear and maintain organisation.
Type Cable grommet
Colour Black
Clamp Diameter 5.6mm
Compatible with (details) Round cable
Diameter 6.2mm
Dimensions (Ø x H) 12.7 mm x 11.1 mm
Halogen-free No
Height 11.1mm
Material Polyamide
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot