PB Fastener 77020 Grommet Polyamide Black for Strain Relief Cables

Image Representative of Range

PB Fastener 77020 Grommet Polyamide Black for Strain Relief Cables

MPN
77020
Brand
PB Fastener
EAN-13
2050000161650
Order Code
12-6247
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

The PB Fastener 77020 Grommet, made from black polyamide, features dimensions of 9.5x8.4x10.3x1.6 mm. It provides strain relief for cables measuring 3.0-4.7 mm, ensuring secure and organised cable management. Typically used in cable mounting applications, this component is essential for protecting cables and maintaining efficient operations.
Type Cable grommet
Colour Black
Clamp Diameter 3mm
Compatible with (details) Round cable
Diameter 4.7mm
Dimensions (Ø x H) 9.5 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot