PB Fastener 76143 Filler Plug for 3.2 mm Board Black 1 piece

Image Representative of Range

PB Fastener 76143 Filler Plug for 3.2 mm Board Black 1 piece

MPN
76143
Brand
PB Fastener
EAN-13
2050000162756
Order Code
12-6243
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,072 in stock

The PB Fastener 76143 is a black filler plug designed for a maximum board thickness of 3.2 mm. It measures 16.7 mm in diameter and 10.3 mm in length, making it suitable for covering holes in cable mounting or bushings. Typical applications include sealing and providing a neat finish on electrical panels and enclosures.
Type Filler plug
Colour Black
Diameter 16.7mm
Dimensions (Ø x L) 16.7 mm x 10.3 mm
Halogen-free No
Length 10.3mm
Mounting hole 14.3mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot