PB Fastener 76110 Filler Plug Black Max Board Thickness 3.2mm 1 piece

Image Representative of Range

PB Fastener 76110 Filler Plug Black Max Board Thickness 3.2mm 1 piece

MPN
76110
Brand
PB Fastener
EAN-13
2050000162725
Order Code
12-6241
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,846 in stock

PB Fastener manufactures the 76110 filler plug, designed for boards with a maximum thickness of 3.2 mm. This black plug, measuring 13.5x10.3 mm, is ideal for securing and sealing cable mounting holes. It is commonly used in electronic and industrial applications to protect and close unused openings.
Type Filler plug
Colour Black
Diameter 13.5mm
Dimensions (Ø x L) 13.5 mm x 10.3 mm
Halogen-free No
Length 10.3mm
Mounting hole 11mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot