PB Fastener 76095 Filler Plug 3.2mm Max Board Thickness Black

Image Representative of Range

PB Fastener 76095 Filler Plug 3.2mm Max Board Thickness Black

MPN
76095
Brand
PB Fastener
EAN-13
2050000166822
Order Code
12-6240
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,086 in stock

The PB Fastener 76095 filler plug is designed for board thicknesses up to 3.2 mm and comes in black. It's ideal for use in components, cable mounting, and bushing applications. Typically used to fill and seal holes, it measures 12x10.3 mm and is sold individually.
Type Filler plug
Colour Black
Diameter 12mm
Dimensions (Ø x L) 12 mm x 10.3 mm
Halogen-free No
Length 10.3mm
Mounting hole 9.5mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot