PB Fastener 76048 Filler Plug Max Board Thickness 1.6 mm Black

Image Representative of Range

PB Fastener 76048 Filler Plug Max Board Thickness 1.6 mm Black

MPN
76048
Brand
PB Fastener
EAN-13
2050000166778
Order Code
12-6238
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,920 in stock

The PB Fastener 76048 filler plug is designed for board thickness up to 1.6 mm and comes in black. Its dimensions are 6.4x6.2 mm, making it suitable for cable management and mounting applications. This plug is ideal for sealing holes and providing a neat finish in electronic and mechanical projects.
Type Filler plug
Colour Black
Diameter 6.4mm
Dimensions (Ø x L) 6.4 mm x 6.2 mm
Halogen-free No
Length 6.2mm
Mounting hole 4.8mm
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot