PB Fastener 702357 Hexagonal Nut M6 Ceramic 1pc

MPN
702357
Brand
PB Fastener
EAN-13
4053199904846
Order Code
05-7801
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PB Fastener manufactures the ANSI B18.2.4.1M-1979 (R1995) hexagonal nut, specifically model 702357, which is ceramic and sized at M6. The nut features a six-sided design, offering robust fastening in various applications. It is typically used in construction and machinery where durable and non-metallic components are required.
Type Hexagon Full Nut
Thread Size M6
Material Ceramic
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Each
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot