PB Fastener 6502 Cable Tie 285mm 9mm Black High Strength Flame Resistant

Image Representative of Range

PB Fastener 6502 Cable Tie 285mm 9mm Black High Strength Flame Resistant

Order Code:

12-6236

Brand: PB Fastener MPN: 6502 EAN-13: 2050000175213
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

PB Fastener produces the Cable Tie 6502, measuring 285 mm in length and 9 mm in width. This black cable tie is ideal for organising and securing cables, offering effective cable management. Typical applications include bundling cables in electronic, industrial, and office settings.
Length 285mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Gearing Outside
Material (details) Polyamid 6.6
Max. bundle diameter 76mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot