PB Fastener 430 2734 Filler Plug Plastic White Max. Board 3.2mm 1 piece

Image Representative of Range

PB Fastener 430 2734 Filler Plug Plastic White Max. Board 3.2mm 1 piece

MPN
430 2734
Brand
PB Fastener
EAN-13
2050001220752
Order Code
12-6235
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.322
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

PB Fastener manufactures the 430 2734 Filler Plug, designed for board thickness up to 3.2 mm. This white plastic grommet is typically used for sealing or covering pre-drilled holes. It is ideal for enhancing the aesthetics and safety of panels and boards in various applications.
Type Filler plug
Colour White
Diameter 33.3mm
Dimensions (Ø x L) 33.3 mm x 11.5 mm
Halogen-free No
Length 11.5mm
Material Plastic
Mounting hole 30mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot