PB Fastener 430 2644 Filler Plug Plastic White for Max 3.2 mm Board 1 piece

Image Representative of Range

PB Fastener 430 2644 Filler Plug Plastic White for Max 3.2 mm Board 1 piece

MPN
430 2644
Brand
PB Fastener
EAN-13
2050001220660
Order Code
12-6234
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 745 in stock

PB Fastener manufactures the 430 2644 filler plug, designed for board thicknesses up to 3.2 mm. This plastic, white plug is typically used to fill holes in panels or boards. It is ideal for use in electrical, automotive, or DIY projects requiring a neat finish.
Type Filler plug
Colour White
Diameter 14.7mm
Dimensions (Ø x L) 14.7 mm x 10.3 mm
Halogen-free No
Length 10.3mm
Material Plastic
Mounting hole 12.7mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot