PB Fastener 409544 Push Rivets 4 x 8 x 2 x 8.5mm - Black

MPN
409544
Brand
PB Fastener
Order Code
49-0875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.189
100+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,196 in stock

These Black Push Rivets 5.05 x 9 x 2 x 5.5mm from PB Fastener & Components have a two-prong design and can be easily applied from one side of an assembly to affix two panels together quickly.


  • Black colour
  • Plastic material
  • 8.5mm long
  • Simple 'push-on' design
  • Manufacturer's part 409544
Type Expanding rivet
Diameter 4mm
Material PA
Colour Black
Panel Thickness 5.5 to 6.5mm
Quantity 1
Size 4mm

Reviews

Be the first to submit a review

Trustpilot