PB Fastener 382-2005 Cage Lok Nut Blue Dia12.3mm H12.8mm Tool-Free Install

Image Representative of Range

PB Fastener 382-2005 Cage Lok Nut Blue Dia12.3mm H12.8mm Tool-Free Install

MPN
382-2005
Brand
PB Fastener
EAN-13
2050000398131
Order Code
12-6230
Country of Origin
France
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 678 in stock

The PB Fastener 382-2005 Cage Lok Cage Nut is a blue quick cage nut measuring 12.3 mm by 12.8 mm. This product is ideal for cable mounting in various applications, including securing cable bushings and grommets. It offers a reliable fastening solution widely used in electronic components and cabinetry.
Type Cage nut
Colour Blue
Compatible with (details) M6 thread
Diameter 12.3mm
Dimensions (Ø x H) 12.3 mm x 12.8 mm
Halogen-free No
Height 12.8mm
Mounting hole 9.5mm
Panel Thickness 3.1mm

Reviews

Be the first to submit a review

Trustpilot