PB Fastener 317-2235-001 Strain Relief Terminal Dia17mm Black Polyamide

Image Representative of Range

PB Fastener 317-2235-001 Strain Relief Terminal Dia17mm Black Polyamide

MPN
317-2235-001
Brand
PB Fastener
EAN-13
2050000162640
Order Code
12-6229
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 784 in stock

The PB Fastener 317-2235-001 strain relief is made of black polyamide and can accommodate cables with a maximum terminal diameter of 17 mm and a board thickness up to 2.8 mm. This component is typically used in cable mounting applications to provide strain relief and secure cable connections. It comes as a single piece and is ideal for use in managing cable grommets effectively.
Type Strain relief
Colour Black
Cable Diameter Max 21 x 17mm
Clamp Diameter 21mm
Diameter 17mm
Halogen-free No
Material PA UL listed.
Panel Hole Diameter 17mm
Panel Thickness 2.8mm

Reviews

Be the first to submit a review

Trustpilot