PB Fastener 312-1945-000 Split Nut 12.5 x 6.9 x 8.0 x 10.5mm PA 6.6

Order Code:

49-0988

Brand: PB Fastener MPN: 312-1945-000 EAN-13: 2050000353765
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
50+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
46 in stock, despatched in 4 working days

This Split Nut PA 6.6 from PB Fastener & Components has been designed to allow the simple connection of two or more PCBs, while protecting against electrolytic corrosion and preventing contact formation between the metal screw and plate. With a hole diameter of 7mm, this nut offers sturdiness and strong stability.


  • Natural colour
  • Two prong style
  • 12.5 x 10.5mm (Ø x H)
  • 6.9mm prong's width
  • 0.5 - 4.0mm sheet size
  • Manufacturer's part 312-1945-000
Type Split nut
Material PA 6.6
Pack Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot