PB Fastener 3001218 Cable Strain Relief Polyamide White Round Cables

MPN
300 1218
Brand
PB Fastener
EAN-13
2050001220516
Order Code
12-6228
Country of Origin
USA
View Full Product Range (11)

Discontinued


Manufactured by PB Fastener, the 300 1218 Cable Strain Relief in white is a grommet designed for protecting cables. Its robust design ensures strain relief, reducing the risk of wear and tear on cable connections. This product is typically used in electrical installations to maintain cable integrity and safety.
Type Strain relief
Colour White
Compatible with (details) Round cable
Diameter 7.6mm
Dimensions (Ø x H) 15.9 mm x 14.7 mm
Halogen-free No
Height 14.7mm
Material Polyamide
Panel Thickness 1.6mm

Trustpilot