PB Fastener 3/02/TPN 3030407 Soft-Touch Knob 16mm Black Body Red Cap/Pointer

MPN
3030407
Brand
PB Fastener
EAN-13
2050000228094
Order Code
49-0716
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.738
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

This Black/Red Soft-Touch Knob 16mm from PB Fastener & Components has been manufactured with a polypropylene and thermoplastic rubber (matt) material on the knob, making it soft and very comfortable to handle. The splined 6mm spindle socket guarantees a secure grip, even on smooth spindles. The combination of this particular knob features a black body with red pointer and cap.


  • Ideal for controls with 6mm splined shafts
  • Pointer/caps in ABS
  • 16 x 16mm (Ø x H)
  • Manufacturer's part 3030407
Type Control Knob
Diameter 16mm
Material Polypropylene / thermoplastic elastomer
Colour Black, red pointer
Fixing Splines
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot