PB Fastener 212-0013-000 Split Nut 9.5 x 6.9 x 8.3 x 1.2mm PA 6.6

MPN
212-0013-000
Brand
PB Fastener
EAN-13
2050000353741
Order Code
49-0986
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

This Split Nut PA 6.6 from PB Fastener & Components has been designed to allow the simple connection of two or more PCBs, while protecting against electrolytic corrosion and preventing contact formation between the metal screw and plate. With a hole diameter of 7mm, this nut offers sturdiness and strong stability.


  • Natural colour
  • Two prong style
  • 9.5 x 1.2mm (Ø x H)
  • 6.9mm prong's width
  • 0.8 - 4.0mm sheet size
  • Manufacturer's part 212-0013-000
Type Split nut
Thread Size Other
Material PA 6.6
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Colour Ecru

Reviews

Be the first to submit a review

Trustpilot