PB Fastener 1606-EB Cable Grommet EPDM Black Max Board 3.5mm 1 piece

Image Representative of Range

PB Fastener 1606-EB Cable Grommet EPDM Black Max Board 3.5mm 1 piece

MPN
1606-EB
Brand
PB Fastener
EAN-13
2050001928795
Order Code
12-6223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

PB Fastener manufactures the 1606-EB cable grommet, designed for board thickness up to 3.5 mm. Made from black EPDM, it provides a secure and durable seal. This grommet is typically used to protect cables from sharp edges in various electronic applications.
Type Cable grommet
Colour Black
Halogen-free No
Material EPDM
Mounting hole 50.5
Panel Thickness 3.5mm

Reviews

Be the first to submit a review

Trustpilot