PB Fastener 1604-SB Cable Grommet Black Silicone Max 2.5mm Board Thick

Image Representative of Range

PB Fastener 1604-SB Cable Grommet Black Silicone Max 2.5mm Board Thick

MPN
1604-SB
Brand
PB Fastener
EAN-13
2050001928740
Order Code
12-6219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The PB Fastener 1604-SB cable grommet is crafted from durable silicone and accommodates a board thickness of up to 2.5 mm. This black grommet is ideal for securing and protecting cables as they pass through panels. It ensures a neat installation, preventing cable damage.
Type Cable grommet
Colour Black
Halogen-free No
Material Silicone
Mounting hole 32.5
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot