PB Fastener 1604-EB Cable Grommet EPDM Black 2.5mm Board 1 piece

Image Representative of Range

PB Fastener 1604-EB Cable Grommet EPDM Black 2.5mm Board 1 piece

MPN
1604-EB
Brand
PB Fastener
EAN-13
2050001928733
Order Code
12-6218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.907
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

PB Fastener manufactures the 1604-EB cable grommet, designed for board thicknesses up to 2.5 mm. Made from black EPDM, it offers durability and flexibility. Typically used in cable realisation applications, it protects cables from damage and ensures secure fitting.
Type Cable grommet
Colour Black
Halogen-free No
Material EPDM
Mounting hole 32.5
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot