PB Fastener 1603-EB Cable Grommet EPDM Black Board Max 2.5mm

Image Representative of Range

PB Fastener 1603-EB Cable Grommet EPDM Black Board Max 2.5mm

MPN
1603-EB
Brand
PB Fastener
EAN-13
2050001928702
Order Code
12-6215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 585 in stock

PB Fastener's 1603-EB cable grommet is made from black EPDM and fits board thicknesses up to 2.5 mm. This durable grommet is designed to protect cables from sharp edges and potential damage. It is commonly used in electronic assemblies and cable management solutions.
Type Cable grommet
Colour Black
Halogen-free No
Material EPDM
Mounting hole 25.5mm
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot