PB Fastener 1602-SB Cable Grommet Silicone Black 2.5mm 1 piece

Image Representative of Range

PB Fastener 1602-SB Cable Grommet Silicone Black 2.5mm 1 piece

MPN
1602-SB
Brand
PB Fastener
EAN-13
2050001928689
Order Code
12-6213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 928 in stock

PB Fastener offers the 1602-SB cable grommet made from black silicone, suitable for board thickness up to 2.5 mm. It is ideal for protecting cables from sharp edges and reducing wear over time. Common applications include electronics and telecommunication installations.
Type Cable grommet
Colour Black
Halogen-free No
Material Silicone
Mounting hole 20.5
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot