PB Fastener 1602-EB Grommet Max Board 2.5mm EPDM Black 1 piece

Image Representative of Range

PB Fastener 1602-EB Grommet Max Board 2.5mm EPDM Black 1 piece

MPN
1602-EB
Brand
PB Fastener
EAN-13
2050001928672
Order Code
12-6212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.376
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 766 in stock

PB Fastener's 1602-EB cable grommet is crafted from black EPDM, ideal for securing cables through panels with a maximum thickness of 2.5 mm. This product helps to protect cables from damage and ensure tidy cable management. It is typically used in applications requiring organised cable routing and protection in electrical installations.
Type Cable grommet
Colour Black
Halogen-free No
Material EPDM
Mounting hole 20.5
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot