PB Fastener 1600-CB Cable Grommet Neoprene Black Max 2.5mm Thick

Image Representative of Range

PB Fastener 1600-CB Cable Grommet Neoprene Black Max 2.5mm Thick

MPN
1600-CB
Brand
PB Fastener
EAN-13
2050001928634
Order Code
12-6205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

PB Fastener's 1600-CB cable grommet is made of black neoprene and designed for boards with a maximum thickness of 2.5 mm. This durable grommet is ideal for protecting cables passing through panels. It is typically used in various cable management applications in electrical projects.
Type Cable grommet
Colour Black
Halogen-free No
Material Neoprene
Mounting hole 12.5
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot