PB Fastener 132-7670-001 Grommet Polyamide Black For Round Cables

Image Representative of Range

PB Fastener 132-7670-001 Grommet Polyamide Black For Round Cables

MPN
132-7670-001
Brand
PB Fastener
EAN-13
2050000161728
Order Code
12-6200
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

PB Fastener's grommet, part number 132-7670-001, is made from polyamide and comes in black. It offers strain relief with dimensions 3.0x5.6 mm, suitable for cable mounting applications. This component is typically used to protect cables from sharp edges and to secure them in place.
Type Cable grommet
Colour Black
Compatible with (details) For material thicknesses up to 2.5 mm.
Diameter 5.6mm
Dimensions (Ø x H) 11.1 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot