PB Fastener 1308-01 Buffer Black Rubber Dia9mm x H8.6mm 1 piece

Image Representative of Range

PB Fastener 1308-01 Buffer Black Rubber Dia9mm x H8.6mm 1 piece

MPN
1308-01
Brand
PB Fastener
EAN-13
2050000162428
Order Code
12-6198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,056 in stock

The PB Fastener 1308-01 Buffer is a black rubber component measuring 9 mm in diameter and 8.6 mm in height. It is designed as an anti-scratch foot or bumper, suitable for use in protecting surfaces and reducing vibrations. Typical applications include serving as cabinet feet or cable mounting accessories.
Type Buffer
Material EPDM 62
(Ø) 9mm
Dim (Ø x H) 9 mm x 8.6 mm
Factory colour Black
Height 8.6mm
Mounting Hole Diameter 5.5mm

Reviews

Be the first to submit a review

Trustpilot