R-TECH 310037 Recessed Round Rubber Feet 22.1 - Black - Sheet Of 49

MPN
310037
Brand
R-TECH
EAN-13
5053556003730
Order Code
31-0037
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.33
5+ £9.19
10+ £8.15
25+ £7.67
50+ £7.24
100+ £6.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 152 in stockAdditional quantity lead time 4 months

R-TECH Round, Recessed self-adhesive feet are made from black rubber. They have a deep recess in the centre, providing additional cushioning. They are designed to prevent or reduce vibration and to protect against surface scratching.

Ideal for use with a wide variety of electrical and electronic products and applications.



  • Colour: Black
  • Round shape, with deep centre recess
  • Diameter: 22.1mm (maximum)
  • Height 9.8mm (maximum)
  • Quick and simple to fit
  • Protects surfaces and equipment
  • Absorbs shock and vibration
  • Creates gap for heat dissipation
  • Supplied on sheets of 49
Material Rubber
Pack Size 49
Shape Recessed, round
Size 22.1mm
Colour Black
Diameter 22.1mm (maximum)
Height 9.8mm (maximum)

Reviews

Be the first to submit a review

Trustpilot