PB Fastener 1301-01 Buffer Black Rubber 10mm x 15.4mm 1 piece

Image Representative of Range

PB Fastener 1301-01 Buffer Black Rubber 10mm x 15.4mm 1 piece

MPN
1301-01
Brand
PB Fastener
EAN-13
2050000162015
Order Code
12-6197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.542
100+ £0.495
500+ £0.472
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,042 in stock

The PB Fastener 1301-01 buffer is a black rubber component measuring 10 mm in diameter and 15.4 mm in height. Typically used as cabinet feet, it serves as an anti-scratch bumper to protect surfaces. Ideal for cable mounting and as a snap-in grommet, it is designed for versatile applications.
Type Buffer
Material EPDM 62
(Ø) 10mm
Dim (Ø x H) 10 mm x 15.4 mm
Factory colour Black
Height 15.4mm
Mounting Hole Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot