PB Fastener 1283-01 Buffer Rubber Black 8mm x 14.7mm 1 piece

Image Representative of Range

PB Fastener 1283-01 Buffer Rubber Black 8mm x 14.7mm 1 piece

MPN
1283-01
Brand
PB Fastener
EAN-13
2050000162374
Order Code
12-6194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,497 in stock

The PB Fastener 1283-01 buffer is a black rubber bumper featuring dimensions of 8 mm in diameter by 14.7 mm in height. It is designed to protect surfaces and provide cushioning for cabinet applications, preventing scratches and wear. This component is ideal for use as anti-scratch feet or bumpers in various cable mounting and protection scenarios.
Type Buffer
Material EPDM 62
(Ø) 8mm
Dim (Ø x H) 8 mm x 14.7 mm
Factory colour Black
Height 14.7mm
Mounting Hole Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot