PB Fastener 1245-01 Snap-in Foot Black Rubber Dia4.8mm x H8.2mm

Image Representative of Range

PB Fastener 1245-01 Snap-in Foot Black Rubber Dia4.8mm x H8.2mm

MPN
1245-01
Brand
PB Fastener
EAN-13
2050000162336
Order Code
12-6190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,821 in stock

The PB Fastener 1245-01 Snap-in Foot is a black component with dimensions of 4.8 mm in diameter and 8.2 mm in height. It is typically used as a bumper or anti-scratch foot for cabinets and similar applications. The product is designed to easily snap into place, providing stability and protection for various surfaces.
Type Buffer
Material EPDM 62
(Ø) 4.8mm
Dim (Ø x H) 4.8 mm x 8.2 mm
Factory colour Black
Height 8.2mm
Mounting Hole Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot