PB Fastener 1202-CR-SW Cable Grommet Dia10mm Neoprene Black 1 piece

MPN
1202-CR-SW
Brand
PB Fastener
EAN-13
2050000378577
Order Code
12-6187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The PB Fastener 1202-CR-SW cable grommet accommodates terminals up to a 10 mm diameter and board thickness up to 4 mm. Made of black neoprene, it features a cable bushing hole of 20.5 mm and dimensions of 20.5x6.2x25.5 mm. This grommet is ideal for securing and insulating cables in electronic and industrial applications.
Type Cable grommet
Colour Black
Cable Diameter Max 7.0 - 10.0mm
Clamp Diameter 7mm
Diameter 10mm
Dimensions (Ø x H) 25.5 mm x 20.5 mm
Halogen-free No
Height 20.5mm
IP Rating IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)
Material CR (VTD-93)
Min. temperature -30°C
Mounting hole M20
Panel Hole Diameter 10mm
Panel Thickness 4mm
Temperature Range -30 - +110°C

Reviews

Be the first to submit a review

Trustpilot